Seoul Semiconductor SZA05A0A-1A technical specifications.
| Package/Case | SMD/SMT |
| Lens Style | Round |
| Luminous Flux | 46lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | Z-Power Z5 |
| Viewing Angle | 123° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SZA05A0A-1A to view detailed technical specifications.
No datasheet is available for this part.