Seoul Semiconductor SZW05A0A technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6300K |
| Forward Current | 700mA |
| Lens Style | Circular |
| Luminous Flux | 105lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | P5 |
| Viewing Angle | 120° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Seoul Semiconductor SZW05A0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.