Seoul Semiconductor SZW05A0B-V1V3-B3/B5/CB-GI technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 5300 K |
| Lens Style | Colored, Circular |
| Luminous Flux | 124lm |
| Number of LEDs | 1 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SZW05A0B-V1V3-B3/B5/CB-GI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.