Seoul Semiconductor SZW07A0A technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6000 K |
| Lens Style | Circular |
| Luminous Flux | 400lm |
| Number of LEDs | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Seoul Semiconductor SZW07A0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.