Seoul Semiconductor THBFR411 technical specifications.
| Color | Blue, Red |
| Lens Style | Diffused, Colorless, Rectangular |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 150° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor THBFR411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.