Seoul Semiconductor TWH104-HE technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.265/y=0.25 |
| Lens Style | Rectangular |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor TWH104-HE to view detailed technical specifications.
No datasheet is available for this part.