Seoul Semiconductor UHPT801 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.9mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Intensity | 320mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 630nm |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Seoul Semiconductor UHPT801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.