Seoul Semiconductor USBT801 technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Illumination Color | Blue |
| Lens Style | Circular |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Seoul Semiconductor USBT801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.