Seoul Semiconductor W10290 technical specifications.
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 700mA |
| Height | 4mm |
| Illumination Color | White |
| Length | 9mm |
| Luminous Flux | 103lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Viewing Angle | 110° |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Seoul Semiconductor W10290 to view detailed technical specifications.
No datasheet is available for this part.