Seoul Semiconductor W10492 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 1.4A |
| Height | 5.75mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Rectangular |
| Luminous Flux | 178lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 110° |
| Width | 19.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Seoul Semiconductor W10492 to view detailed technical specifications.
No datasheet is available for this part.