Seoul Semiconductor W11192 technical specifications.
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 350mA |
| Height | 9.4mm |
| Illumination Color | White |
| Length | 19.9mm |
| Luminous Flux | 52lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 70° |
| Width | 19.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Seoul Semiconductor W11192 to view detailed technical specifications.
No datasheet is available for this part.