Seoul Semiconductor W42180-06-U1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6300K |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | Z Power, P4 |
| Thermal Resistance of Package | 7.2°C/W |
| Viewing Angle | 127° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor W42180-06-U1 to view detailed technical specifications.
No datasheet is available for this part.