Seoul Semiconductor W42180-06-U2 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 6300K (Typ) |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Series | Z Power, P4 |
| Thermal Resistance of Package | 7.2°C/W |
| Viewing Angle | 127° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor W42180-06-U2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.