Seoul Semiconductor W42180-06-U2-AA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 73 |
| Correlated Color Temperature (CCT) | 6300K |
| Forward Current | 350mA |
| Height | 5.08mm |
| Illumination Color | White |
| Length | 7.4mm |
| Luminous Flux | 108lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | Z Power, P4 |
| Thermal Resistance of Package | 7.2°C/W |
| Viewing Angle | 127° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor W42180-06-U2-AA to view detailed technical specifications.
No datasheet is available for this part.