Seoul Semiconductor W42180-06-U2-CR technical specifications.
| Package/Case | 100 |
| Color Rendering Index (CRI) | 73 |
| Correlated Color Temperature (CCT) | 6300 K |
| Forward Current | 350mA |
| Height | 5.08mm |
| Illumination Color | White |
| Length | 7.4mm |
| Luminous Flux | 108lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Viewing Angle | 127° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor W42180-06-U2-CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.