Seoul Semiconductor W42180-07-U3-H,I technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6300 K |
| Lens Style | Colored, Circular |
| Luminous Flux | 108lm |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 127° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor W42180-07-U3-H,I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.