Seoul Semiconductor W42180-08-U2V1-AR technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6000 K |
| Lens Style | Circular |
| Luminous Flux | 110lm |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 123° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor W42180-08-U2V1-AR to view detailed technical specifications.
No datasheet is available for this part.