Seoul Semiconductor W42182 technical specifications.
| Package/Case | 127 |
| Color | White |
| Correlated Color Temperature (CCT) | 6300K |
| Forward Current | 1.8A |
| Luminous Flux | 100lm |
| Power Dissipation | 4W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P4 |
| Viewing Angle | 127° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor W42182 to view detailed technical specifications.
No datasheet is available for this part.