Seoul Semiconductor W42182-U1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6300 K |
| Lens Style | Circular |
| Luminous Flux | 100lm |
| Max Current Rating | 1A |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Z Power, P4 |
| Viewing Angle | 120° |
| Voltage | 3.25V |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor W42182-U1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.