Seoul Semiconductor W42182-U2 technical specifications.
| Color | White |
| Luminous Flux | 100lm |
| Max Current Rating | 1A |
| Package Quantity | 1 |
| Series | Z Power, P4 |
| Voltage | 3.25V |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor W42182-U2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.