Seoul Semiconductor W42182T2SWXYZ technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Forward Current | 350mA |
| Packaging | Cut Tape |
| Power Dissipation | 4W |
| Reach SVHC Compliant | Unknown |
| Viewing Angle | 127° |
| RoHS | Not Compliant |
Download the complete datasheet for Seoul Semiconductor W42182T2SWXYZ to view detailed technical specifications.
No datasheet is available for this part.