Seoul Semiconductor W42182U2SWXYZ technical specifications.
| Package/Case | 100 |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 6300K |
| Forward Current | 350mA |
| Luminous Flux | 100lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4W |
| Series | P4 |
| Viewing Angle | 127° |
| RoHS | Not Compliant |
Download the complete datasheet for Seoul Semiconductor W42182U2SWXYZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.