Seoul Semiconductor W49180-06-U2 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6300K |
| Max Current Rating | 800mA |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | Z Power, P4 |
| Thermal Resistance of Package | 8.5°C/W |
| Viewing Angle | 95° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor W49180-06-U2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.