Seoul Semiconductor W724C0 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6300K |
| Diameter | 12mm |
| Forward Current | 2.8A |
| Height | 6.54mm |
| Illumination Color | White |
| Length | 12mm |
| Lens Style | Round, Circular |
| Luminous Flux | 700lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.8A |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor W724C0 to view detailed technical specifications.
No datasheet is available for this part.