Seoul Semiconductor W724C0-D technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Luminous Flux | 850lm |
| Max Current Rating | 2.8A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | Z Power P7 |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor W724C0-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.