Seoul Semiconductor W92050C technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6300 K |
| Forward Current | 150mA |
| Height | 3.9mm |
| Illumination Color | White |
| Length | 4.53mm |
| Lens Style | Round, Circular |
| Luminous Flux | 28lm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Z Power P9 |
| Thermal Resistance of Package | 23°C/W |
| Viewing Angle | 123° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor W92050C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.