Seoul Semiconductor WZ10150-02-U2-BA technical specifications.
| Case Code (Imperial) | 2420 |
| Case Code (Metric) | 6050 |
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 5600K (5300K ~ 6000K) |
| Max Current Rating | 450mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | Z Power Z1 |
| Thermal Resistance of Package | 14°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor WZ10150-02-U2-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.