Seoul Semiconductor WZ20360 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 6300 K |
| Forward Current | 350mA |
| Height | 1.2mm |
| Illumination Color | White |
| Length | 11.3mm |
| Lens Style | Rectangular |
| Luminous Flux | 270lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Width | 5.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Seoul Semiconductor WZ20360 to view detailed technical specifications.
No datasheet is available for this part.