Seoul Semiconductor WZ20360-3A technical specifications.
| Package/Case | SMD/SMT |
| Correlated Color Temperature (CCT) | 6300K |
| Luminous Flux | 260lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor WZ20360-3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.