Seoul Semiconductor YG101 technical specifications.
| Color | Green, Yellow |
| Lens Style | Diffused, Colorless, Rectangular |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor YG101 to view detailed technical specifications.
No datasheet is available for this part.