Seoul Semiconductor YGT801 technical specifications.
| Package/Case | PLCC |
| Forward Current | 20mA |
| Illumination Color | Green |
| Luminous Intensity | 22mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Seoul Semiconductor YGT801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.