Serious Integrated SIM102-A00-01 technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Display Type | LCD |
| Interface | Parallel, RGB |
| Package Quantity | 1 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Series | SIM102 |
| RoHS | Compliant |
Download the complete datasheet for Serious Integrated SIM102-A00-01 to view detailed technical specifications.
No datasheet is available for this part.