Serious Integrated SIM102-A00-R12CWL-01 technical specifications.
| Backlight Type | LED |
| Diagonal Size | 3.2inch |
| Interface | Parallel, RGB |
| Package Quantity | 1 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS | Compliant |
Download the complete datasheet for Serious Integrated SIM102-A00-R12CWL-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.