Serious Integrated SIM115-A01-R45ALL-01 technical specifications.
| Backlight Type | LED |
| Diagonal Size | 3.5inch |
| Interface | Serial, Parallel |
| Package Quantity | 1 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Series | SIM115 |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Serious Integrated SIM115-A01-R45ALL-01 to view detailed technical specifications.
No datasheet is available for this part.