Graphic/touch Module 4.3" Wqvga
Serious Integrated SIM225-A02-01 technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 4.3inch |
| Interface | Serial, Parallel |
| Package Quantity | 1 |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| RoHS | Compliant |
Download the complete datasheet for Serious Integrated SIM225-A02-01 to view detailed technical specifications.
No datasheet is available for this part.