The SIM552-A01-C45ALMDA-01 is a computing module featuring a Cortex-A9 ARM processor operating at 400Mhz. It is equipped with 32M of SDRAM system memory. This module does not support PS/2, VGA, SATA, or PATA interfaces.
Serious Integrated SIM552-A01-C45ALMDA-01 technical specifications.
| Processor Family | Cortex-A9 |
| Processor Type | ARM |
| Processor Speed | 400MHz |
| System Memory Type | SDRAM |
| System Memory Maximum Size | 32MB |
| PS/2 | 0 |
| VGA | 0 |
| SATA | 0 |
| PATA | 0 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Serious Integrated SIM552-A01-C45ALMDA-01 to view detailed technical specifications.
No datasheet is available for this part.