The SIM562-A01-C45ALMDA-01 is a Cortex-A7 ARM processor with a speed of 1G. It supports DDR3 system memory with a maximum size of 128M. This processor does not have PS/2, VGA, SATA, or PATA interfaces.
Serious Integrated SIM562-A01-C45ALMDA-01 technical specifications.
| Processor Family | Cortex-A7 |
| Processor Type | ARM |
| Processor Speed | 1GHz |
| System Memory Type | DDR3 |
| System Memory Socket Type | DDR3/DRAM |
| System Memory Maximum Size | 128MB |
| PS/2 | 0 |
| VGA | 0 |
| SATA | 0 |
| PATA | 0 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Serious Integrated SIM562-A01-C45ALMDA-01 to view detailed technical specifications.
No datasheet is available for this part.