
Serpac 021-IALMOND technical specifications.
| Body Material | Plastic |
| Color | Brown |
| Flammability Rating | UL94 HB |
| Height | 23.1mm |
| Length | 104mm |
| Material | ABS |
| Ratings | IP40 |
| Width | 66.3mm |
| RoHS | Compliant |
Download the complete datasheet for Serpac 021-IALMOND to view detailed technical specifications.
No datasheet is available for this part.
