Serpac 031-IALMOND technical specifications.
| Color | Brown |
| Flammability Rating | UL94 HB |
| Height | 23.1mm |
| Length | 111mm |
| Material | ABS |
| Ratings | IP40 |
| Width | 82.5mm |
| RoHS | Compliant |
Download the complete datasheet for Serpac 031-IALMOND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.