Serpac 052CGRAY technical specifications.
| Color | Clear |
| Material | PC, Polycarbonate |
| Ratings | IP40 |
| Series | S |
| RoHS | Compliant |
Download the complete datasheet for Serpac 052CGRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.