Serpac 071BLACK technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 22.9mm |
| Length | 175mm |
| Material | ABS |
| Ratings | IP40 |
| Width | 124mm |
| RoHS | Compliant |
Download the complete datasheet for Serpac 071BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.