Serpac 091-I,ALMOND technical specifications.
| Color | Brown |
| Material | ABS |
| Mount | Board |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Serpac 091-I,ALMOND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
