Serpac 092-I,BLACK technical specifications.
| Body Material | Plastic |
| Color | Black |
| Material | ABS |
| Mount | Desktop, Board |
| Ratings | IP40 |
| RoHS | Compliant |
Download the complete datasheet for Serpac 092-I,BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.