Serpac 092-I,GRAY technical specifications.
| Body Material | Plastic |
| Color | Grey |
| Material | ABS |
| Mount | Board |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Serpac 092-I,GRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.