Serpac 093C,GY technical specifications.
| Color | Grey, Clear |
| Height | 1.9inch |
| Length | 9.5inch |
| Material | Plastic, Polycarbonate |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.64lb |
| Width | 6.34inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 093C,GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.