Serpac 17-SGRAY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 63mm |
| Length | 175mm |
| Material | ABS |
| Width | 124mm |
| RoHS | Compliant |
Download the complete datasheet for Serpac 17-SGRAY to view detailed technical specifications.
No datasheet is available for this part.