Serpac 172-GRAY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 51.1mm |
| Length | 175mm |
| Material | ABS |
| Ratings | IP40 |
| Series | S |
| Width | 124mm |
| RoHS | Compliant |
Download the complete datasheet for Serpac 172-GRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.