Serpac 172-IALMOND technical specifications.
| Body Material | Plastic |
| Color | Brown |
| Material | ABS |
| Ratings | IP40 |
| RoHS | Compliant |
Download the complete datasheet for Serpac 172-IALMOND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.