Serpac 172-IBLACK technical specifications.
| Body Material | Plastic |
| Color | Black |
| Height | 51.1mm |
| Length | 175mm |
| Material | ABS |
| Mount | Box |
| Ratings | IP40 |
| Width | 124mm |
| RoHS | Compliant |
Download the complete datasheet for Serpac 172-IBLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.