Serpac 173-BK technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 63.8mm |
| Material | Plastic, ABS |
| Ratings | IP40 |
| Weight | 217g |
| Width | 123.9mm |
| RoHS | Compliant |
Download the complete datasheet for Serpac 173-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.